Part Details for 189HS037M1905-4 by Glenair Inc
Overview of 189HS037M1905-4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS037M1905-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9348
|
Newark | Connector |Glenair 189HS037M1905-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$369.2200 / $1,428.8700 | Buy Now |
DISTI #
3937-189HS037M1905-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,296.9600 | Buy Now |
DISTI #
189HS037M1905-4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 189HS037M1905-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$348.1588 / $1,587.6300 | Buy Now |
DISTI #
654-189HS037M19054
|
Mouser Electronics | Fiber Optic Connectors ENV BS BAND STRAIN RELIEF STRAIGHT RoHS: Compliant | 0 |
|
$620.0000 | Order Now |
DISTI #
71077676
|
Verical | Environmental Banding Backshell 180° 19 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$581.1750 | Buy Now |
DISTI #
77931538
|
Verical | Environmental Banding Backshell 180° 19 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$596.0769 / $1,356.9487 | Buy Now |
DISTI #
189HS037M1905-4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 189HS037M1905-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$348.1588 / $1,587.6300 | Buy Now |
DISTI #
GLE189HS037M1905-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$577.1669 / $1,344.8160 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells ENV BS BAND STRAIN RELIEF STRAIGHT Min Qty: 1 | 6 |
|
$715.2900 / $1,628.3400 | Buy Now |