Part Details for 18A2721 by Hammond Manufacturing
Overview of 18A2721 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18A2721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6453
|
Newark | Inner Panel, Enclosure, Alum, Natural, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Natural, For Use With:Hammond 1418, 1447, Pjw And Phw Series 30" X 24" Wallmount Enclosures, External Height - Metric:686Mm Rohs Compliant: Yes |Hammond 18A2721 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$170.8500 / $178.7100 | Buy Now |
DISTI #
164-18A2721-ND
|
DigiKey | PANEL 27 X 21 - FITS ENCL. 30 X Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.4500 | Buy Now |
DISTI #
546-18A2721
|
Mouser Electronics | Electrical Enclosure Accessories Panel 27 x 21 - Fits Encl. 30 x 24 - Alum RoHS: Compliant | 0 |
|
$170.9600 / $174.8700 | Order Now |
DISTI #
74723485
|
RS | Panel 27 x 21 - Fits Encl. 30 x 24 - Alum | Hammond Manufacturing 18A2721 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$176.0900 | RFQ |
|
Onlinecomponents.com | Panel 27mm x 21mm - Fits Enclosure 30mm x 24mm - Aluminum - RoHS. | 4 Factory Stock |
|
$178.2200 / $196.0400 | Buy Now |
|
Powell Electronics | aluminum inner panel Min Qty: 1 | 5 |
|
$171.5400 / $196.0400 | Buy Now |
|
Master Electronics | Panel 27mm x 21mm - Fits Enclosure 30mm x 24mm - Aluminum - RoHS. | 4 Factory Stock |
|
$178.2200 / $196.0400 | Buy Now |