Part Details for 18K101-K00L5 by Rosenberger
Overview of 18K101-K00L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18K101-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1071-ND
|
DigiKey | ADAPT SMPM JACK - SMPM JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
516 In Stock |
|
$7.3747 / $12.2000 | Buy Now |
DISTI #
476-18K101-K00L5
|
Mouser Electronics | RF Adapters - In Series Mini-SMP Jack - Jack Straight Adapter RoHS: Compliant | 170 |
|
$7.9900 / $15.7900 | Buy Now |
|
Powell Electronics | adaptor Min Qty: 1 | 125 |
|
$7.9700 / $10.8800 | Buy Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for 18K101-K00L5
18K101-K00L5 CAD Models
18K101-K00L5 Part Data Attributes:
|
18K101-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
18K101-K00L5
Rosenberger
RF Connector Adapter, MINI SMP-MINI SMP, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | MINI SMP-MINI SMP | |
Additional Feature | INSERTION LOSS MAX AT: 26.5 GHZ, VSWR MAX AT: 50 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.26 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.58 |