Part Details for 18K15R-0.5E3 by Rosenberger
Overview of 18K15R-0.5E3 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 18K15R-0.5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K15R-0.5E3-ND
|
DigiKey | MINI SMP TERMINATOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
134 In Stock |
|
$89.6234 / $111.2100 | Buy Now |
DISTI #
476-18K15R-0.5E3
|
Mouser Electronics | RF Terminators termination RoHS: Compliant | 0 |
|
$94.8600 / $111.2100 | Order Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 18K15R-0.5E3
18K15R-0.5E3 CAD Models
18K15R-0.5E3 Part Data Attributes
|
18K15R-0.5E3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
18K15R-0.5E3
Rosenberger
RF/Microwave Termination, 0MHz Min, 40000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | SMP | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |