Part Details for 18P1313PP by Hammond Manufacturing
Overview of 18P1313PP by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18P1313PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6469
|
Newark | Perforated Panel, Enclosure, Steel, Gray, Panel Type:Perforated Panel, Panel Material:Steel, Body Color:Gray, For Use With:Hammond 1418, 1447, Pjw And Phw Series 16" X 16" Wallmount Enclosures, External Height - Metric:330Mm Rohs Compliant: Yes |Hammond 18P1313PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$32.3600 / $39.0400 | Buy Now |
DISTI #
18P1313PP-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$30.6675 / $39.2000 | Buy Now |
DISTI #
546-18P1313PP
|
Mouser Electronics | Electrical Enclosure Accessories Perf Panel 13 x 13 - Fits Encl. 16 x 16 - Steel/Gray RoHS: Compliant | 0 |
|
$30.6600 / $38.5800 | Order Now |
DISTI #
74723521
|
RS | Perf Panel 13 x 13 - Fits Encl. 16 x 16 - Steel/Gray | Hammond Manufacturing 18P1313PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5700 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 20 Factory Stock |
|
$33.1100 / $65.4000 | Buy Now |
|
Powell Electronics | 1418 PERF INNER PANEL 13X13 Min Qty: 1 | 13 |
|
$47.5600 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 20 Factory Stock |
|
$33.1100 / $65.4000 | Buy Now |