Part Details for 18QD18 by Switchcraft Conxall
Overview of 18QD18 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 18QD18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F694
|
Newark | Phono Patch Cord, 2Ft, Black, Connector Type A:Rca/Phono Plug, Connector Type B:Rca/Phono Plug, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:-, Body Material:Bronze, Cable Length:2Ft Rohs Compliant: No |Switchcraft/conxall 18QD18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | PATCH CORD | 7 |
|
$22.5940 | Buy Now |
|
Quest Components | PATCH CORD | 6 |
|
$36.0000 | Buy Now |
DISTI #
000000000000069920
|
Sager | Audio Cables / Video Cables / RCA Cables PATCH CORD | 0 |
|
Buy Now |
Part Details for 18QD18
18QD18 CAD Models
18QD18 Part Data Attributes:
|
18QD18
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
18QD18
Switchcraft Conxall
Interconnection Device
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE:RG59, COPPER ALLOY NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |