Part Details for 19-21/Y2C-CP1Q2B/4T by Everlight Electronics Co Ltd
Overview of 19-21/Y2C-CP1Q2B/4T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-21/Y2C-CP1Q2B/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21/Y2C-CP1Q2B/4TTR-ND
|
DigiKey | LED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 / $0.0313 | Buy Now |
DISTI #
638-1921Y2CCP1Q2B4T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0230 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0227 | Buy Now |
DISTI #
S10B017601
|
EBV Elektronik | LED Single Chip Brilliant Yellow 591.5nm 25mA 2-Pin SMD T/R (Alt: S10B017601) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | EBV - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0778 / $0.0836 | Buy Now |
Part Details for 19-21/Y2C-CP1Q2B/4T
19-21/Y2C-CP1Q2B/4T CAD Models
19-21/Y2C-CP1Q2B/4T Part Data Attributes
|
19-21/Y2C-CP1Q2B/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21/Y2C-CP1Q2B/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |