Part Details for 19-213/T1D-AQ1R2HY/5T by Everlight Electronics Co Ltd
Overview of 19-213/T1D-AQ1R2HY/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213/T1D-AQ1R2HY/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/T1D-AQ1R2HY/5TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LEDIND1786
|
Rutronik | CHIP LED WHITE >72MCD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0845 / $0.0963 | Buy Now |
DISTI #
S10B017972
|
EBV Elektronik | (Alt: S10B017972) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-213/T1D-AQ1R2HY/5T
19-213/T1D-AQ1R2HY/5T CAD Models
19-213/T1D-AQ1R2HY/5T Part Data Attributes:
|
19-213/T1D-AQ1R2HY/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/T1D-AQ1R2HY/5T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.15 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.072 cd | |
Luminous Intensity-Nom | 126.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for 19-213/T1D-AQ1R2HY/5T
This table gives cross-reference parts and alternative options found for 19-213/T1D-AQ1R2HY/5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-213/T1D-AQ1R2HY/5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-213/T1D-AQ1R2HY/3T | Single Color LED, Pure White, Diffused Yellow, 1.2mm, ROHS COMPLIANT, SMD, 0603, 2 PIN | Everlight Electronics Co Ltd | 19-213/T1D-AQ1R2HY/5T vs 19-213/T1D-AQ1R2HY/3T |