-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 P M R/A (0.098) 30U" TO TIN TA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7169
|
Newark | D Sub Conn, Plug, De, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 190-009-113L009 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NOR1712-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
636-190-009-113L009
|
Mouser Electronics | D-Sub Standard Connectors 9 p m r/a 0.098 30u" tin tails 0.120 hol RoHS: Compliant | 90 |
|
$1.1400 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190-009-113L009
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-009-113L009
NorComp
9 P M R/A (0.098) 30U" TO TIN TA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | BRIGHT TIN | |
JESD-609 Code | e3 |