Part Details for 190-009-113L569 by NorComp
Overview of 190-009-113L569 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190-009-113L569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7173
|
Newark | D Sub Conn, Plug, De, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 190-009-113L569 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NOR1716-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4317 / $2.6500 | Buy Now |
DISTI #
636-190-009-113L569
|
Mouser Electronics | D-Sub Standard Connectors 9 p m r/a 0.098 30u" tin tails 4-40scrwl RoHS: Compliant | 9 |
|
$1.3000 / $2.5000 | Buy Now |
DISTI #
2752945
|
element14 Asia-Pacific | D SUB CONN, PLUG, DE, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3669 / $2.6310 | Buy Now |
DISTI #
2752945
|
Farnell | D SUB CONN, PLUG, DE, 9POS, TH RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 5 Days Container: Each | 0 |
|
$1.5934 / $2.1831 | Buy Now |
Part Details for 190-009-113L569
190-009-113L569 CAD Models
190-009-113L569 Part Data Attributes
|
190-009-113L569
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-009-113L569
NorComp
9 P M R/A (0.098) 30U" TO TIN TA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | BRIGHT TIN | |
JESD-609 Code | e3 |