-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 P F R/A (0.098) G/F TO TIN TAI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7178
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 190-009-213L567 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NOR1721-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2629 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
636-190-009-213L567
|
Mouser Electronics | D-Sub Standard Connectors 9 p f r/a 0.098 g/f tin tails 4-40scrwlk RoHS: Compliant | 870 |
|
$1.1900 / $2.4300 | Buy Now |
DISTI #
2752950
|
element14 Asia-Pacific | D SUB CONN, RCPT, DE, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2473 / $2.5459 | Buy Now |
DISTI #
2752950
|
Farnell | D SUB CONN, RCPT, DE, 9POS, TH RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$1.4776 / $2.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190-009-213L567
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-009-213L567
NorComp
9 P F R/A (0.098) G/F TO TIN TAI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | BRIGHT TIN | |
JESD-609 Code | e3 |