-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0567
|
Newark | D Sub Connector, Right Angle, 190 Series, De, Receptacle, 9, Steel, Surface Mount Rohs Compliant: Yes |Norcomp 190-009-263R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$2.5900 / $4.4700 | Buy Now |
DISTI #
40Y5752
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Surface Mount, D Sub Shell Size:De, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Norcomp 190-009-263R001 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9500 | Buy Now |
DISTI #
190-09FA-ND
|
DigiKey | CONN D-SUB RCPT 9P SMD R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tube |
6573 In Stock |
|
$2.0316 / $3.7600 | Buy Now |
DISTI #
636-190-009-263R001
|
Mouser Electronics | D-Sub Standard Connectors 9P Fem SMT R/A bdlk 4-40 insert RoHS: Compliant | 1334 |
|
$2.0300 / $3.6500 | Buy Now |
|
Future Electronics | 190 Series 9 Position Right Angle Socket Surface Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 11Tube |
|
$2.2700 / $2.6100 | Buy Now |
DISTI #
TEX190-009-263R001
|
Heilind Electronics | R/A D-SUB SMT | Americas - 172 in Stock |
|
$2.6885 / $3.4894 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 9 Position Right Angle Surface Mount RoHS: Compliant |
300 In Stock |
|
$1.7600 / $2.8500 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, SURFACE MOUNT TERMINAL | 2 |
|
$3.0450 / $4.5675 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, SURFACE MOUNT TERMINAL | 4 |
|
$3.8063 / $4.5675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190-009-263R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-009-263R001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 190-009-263R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190-009-263R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
013492 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 190-009-263R001 vs 013492 |
1-1393483-9 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 190-009-263R001 vs 1-1393483-9 |
09661523633 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 190-009-263R001 vs 09661523633 |
003598 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 190-009-263R001 vs 003598 |
1-1393481-1 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | TE Connectivity | 190-009-263R001 vs 1-1393481-1 |
177DFEG09S1BONVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 190-009-263R001 vs 177DFEG09S1BONVFM2 |
207826-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 190-009-263R001 vs 207826-8 |
177DFEG09S1BONVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 190-009-263R001 vs 177DFEG09S1BONVF |
17DFEF09S1BTNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 190-009-263R001 vs 17DFEF09S1BTNRM5 |
1-338210-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 190-009-263R001 vs 1-338210-1 |