Part Details for 190-025-213L539 by NorComp
Overview of 190-025-213L539 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190-025-213L539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7183
|
Newark | D Sub Conn, Rcpt, Db, 25Pos, Th, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 190-025-213L539 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.6100 | Buy Now |
DISTI #
NOR1726-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8478 | Buy Now |
DISTI #
636-190-025-213L539
|
Mouser Electronics | D-Sub Standard Connectors 25p f r/a 0.098 30u" tin tails 4-40threa RoHS: Compliant | 29 |
|
$4.5000 / $7.7200 | Buy Now |
DISTI #
2752955
|
element14 Asia-Pacific | D SUB CONN, RCPT, DB, 25POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$4.6819 / $8.1143 | Buy Now |
DISTI #
2752955
|
Farnell | D SUB CONN, RCPT, DB, 25POS, TH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 50 |
|
$5.3844 / $9.2125 | Buy Now |
Part Details for 190-025-213L539
190-025-213L539 CAD Models
190-025-213L539 Part Data Attributes
|
190-025-213L539
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-025-213L539
NorComp
CONN D-SUB RCPT 25POS R/A SLDR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | BRIGHT TIN | |
JESD-609 Code | e3 |