-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DB25 FEMALE R/A SOLDER SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190-25FA-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tube |
154 In Stock |
|
$3.2042 / $5.9300 | Buy Now |
DISTI #
636-190-025-263R001
|
Mouser Electronics | D-Sub Standard Connectors 25P Fem SMT R/A bdlk 4-40 insert RoHS: Compliant | 42 |
|
$3.2000 / $5.9200 | Buy Now |
|
Future Electronics | Female 25 Position Right Angle Surface Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 9 Container: Tube | 0Tube |
|
$3.9600 / $4.4800 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 25 Position Right Angle Surface Mount RoHS: Compliant | 0 |
|
$2.9500 / $4.7200 | Buy Now |
DISTI #
2294314
|
element14 Asia-Pacific | D SUB, RECEPTACLE, SMD, R/A, 25WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5008 / $6.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190-025-263R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-025-263R001
NorComp
CONN DB25 FEMALE R/A SOLDER SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.154 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | UNC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 1.385 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |