Part Details for 190-31214-001 by Carling Technologies
Overview of 190-31214-001 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190-31214-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1325-ND
|
DigiKey | WCH-01 CONNECTOR BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
916 In Stock |
|
$1.4279 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Conn Switch Connector F 10 POS ST |
5498 In Stock |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
WCH-01
|
TTI | Switch Hardware Female Connector for W & V series RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box |
Americas - 16607 In Stock |
|
$1.1100 / $1.9700 | Buy Now |
|
Master Electronics | Conn Switch Connector F 10 POS ST |
5498 In Stock |
|
$1.0600 / $1.6300 | Buy Now |
Part Details for 190-31214-001
190-31214-001 CAD Models
190-31214-001 Part Data Attributes
|
190-31214-001
Carling Technologies
Buy Now
|
Compare Parts:
190-31214-001
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |