-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5813-ND
|
DigiKey | ACCES. BLANKING PIECE M20X1.5 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$2.0625 / $3.7500 | Buy Now |
DISTI #
617-19000005070
|
Mouser Electronics | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant | 808 |
|
$2.0600 / $3.5000 | Buy Now |
DISTI #
70104451
|
RS | Connector Power Heavy Duty BLANKING PIECE METAL | HARTING 19000005070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 93 |
|
$2.6700 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.1500 | Buy Now |
DISTI #
HRT19000005070
|
Heilind Electronics | ACCES. BLANKING PIECE M20X1.5 | Americas - 0 in Stock |
|
$2.3750 / $3.3000 | Buy Now |
DISTI #
19000005070
|
TTI | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 190 In Stock |
|
$2.2000 / $2.5800 | Buy Now |
DISTI #
19000005070
|
TME | Protection cap, Thread: M20, Spanner: 22mm Min Qty: 1 | 40 |
|
$1.9300 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005070
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005070
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |