-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connectors BLANKING PIECE METAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5314-ND
|
DigiKey | ACCES. BLANKING PIECE M32X1.5 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
134 In Stock |
|
$5.7625 / $9.6500 | Buy Now |
DISTI #
617-19000005072
|
Mouser Electronics | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant | 181 |
|
$6.3700 / $9.3300 | Buy Now |
DISTI #
70104452
|
RS | Connector Power Heavy Duty BLANKING PIECE METAL, Han Accessories Series | HARTING 19000005072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$6.7200 / $9.3300 | Buy Now |
|
Future Electronics | Metal M32 Thread Blanking Plug RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.4800 / $6.7600 | Buy Now |
DISTI #
HRT19000005072
|
Heilind Electronics | ACCES. BLANKING PIECE M32X1.5 | Americas - 3 in Stock |
|
$6.6094 / $9.2200 | Buy Now |
DISTI #
19000005072
|
TTI | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$6.3800 / $8.4700 | Buy Now |
DISTI #
19000005072
|
TME | Protection cap, Thread: M32, Spanner: 35mm Min Qty: 1 | 22 |
|
$5.3600 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005072
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005072
HARTING Technology Group
Rectangular Power Connectors BLANKING PIECE METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |