-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5315-ND
|
DigiKey | ACCES. BLANKING PIECES M40X1.5 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$7.3250 / $11.7300 | Buy Now |
DISTI #
617-19000005073
|
Mouser Electronics | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant | 44 |
|
$7.8700 / $12.7600 | Buy Now |
DISTI #
70104538
|
RS | Blanking Plug Metal (NPB) - M40, with seal | HARTING 19000005073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$9.1900 / $12.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.6200 | Buy Now |
DISTI #
HRT19000005073
|
Heilind Electronics | ACCES. BLANKING PIECES M40X1. 5 | Americas - 22 in Stock |
|
$8.8095 / $11.7200 | Buy Now |
DISTI #
19000005073
|
TTI | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$8.6000 / $11.1900 | Buy Now |
DISTI #
19000005073
|
TME | Protection cap, Thread: M40, Spanner: 44mm Min Qty: 1 | 0 |
|
$6.8100 / $8.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005073
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005073
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |