-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7283
|
Newark | Cable Gland, Universal, Metal, M25, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M25, Cable Gland Material:Brass, Gland Colour:Silver, Cable Diameter Min:9Mm, Cable Diameter Max:16Mm, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Harting 19000005091 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4300 / $32.9800 | Buy Now |
DISTI #
37AC2071
|
Newark | M25 Metal Cord Grip, Npb, For 9-16 Or 13-18Mm Cable |Harting 19000005091 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $21.4800 | Buy Now |
DISTI #
1195-5316-ND
|
DigiKey | CABLE GLAND 9-18.01MM M25 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
244 In Stock |
|
$15.6410 / $21.7600 | Buy Now |
DISTI #
617-19000005091
|
Mouser Electronics | Heavy Duty Power Connectors M25 CABLE GLAND 9-18mm RoHS: Compliant | 305 |
|
$15.7900 / $19.3600 | Buy Now |
DISTI #
V36:1790_06752358
|
Arrow Electronics | Cable Accessories Cable Gland Brass Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 2 |
|
$15.5400 / $19.3000 | Buy Now |
DISTI #
70104331
|
RS | M25 Metallic Metal Cable Gland 13 to 18 mm 9 to 16 mm Cable Dia Range IP68 | HARTING 19000005091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 416 |
|
$15.1000 / $19.6100 | Buy Now |
|
Future Electronics | M25 Metal Cord Grip NPB for 9-16 or 13-18 mm Cable RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$15.4700 / $16.2400 | Buy Now |
DISTI #
HRT19000005091
|
Heilind Electronics | HAN CGM-M M25X1,5 D.9-16MM/13 -18MM | Americas - 28 in Stock187 On Order |
|
$18.4688 / $23.6400 | Buy Now |
DISTI #
77778636
|
Verical | Cable Accessories Cable Gland Brass Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$15.1603 | Buy Now |
DISTI #
19000005091
|
TTI | Heavy Duty Power Connectors M25 CABLE GLAND 9-18mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 193 In Stock |
|
$15.5700 / $19.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005091
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005091
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP68, IP69 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |