-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7191
|
Newark | Cable Gland, M20, Nylon, 9Mm, Blk, Product Range:Han Cgm-P Series, Thread Size - Imperial:-, Thread Size - Metric:M20, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Cable Diameter Min:5Mm, Cable Diameter Max:9Mm Rohs Compliant: Yes |Harting 19000005181 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.8800 | Buy Now |
DISTI #
19000005181-ND
|
DigiKey | CABLE GLAND 5-9MM M20 POLYAMIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$2.6588 / $4.9200 | Buy Now |
DISTI #
617-19000005181
|
Mouser Electronics | Headers & Wire Housings HAN CABLE GLAND M20 RoHS: Compliant | 22 |
|
$2.4300 / $4.4400 | Buy Now |
DISTI #
71202285
|
RS | Cable Gland, Clamping Rang 5-9 mm, Polyamide, 24 Wrench Size, M20 | HARTING 19000005181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.4300 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.5400 | Buy Now |
DISTI #
HRT19000005181
|
Heilind Electronics | HAN CGM-P M20X1,5 D.5-9MM | Americas - 0 in Stock |
|
$2.8125 / $3.9000 | Buy Now |
DISTI #
19000005181
|
TTI | Headers & Wire Housings HAN CABLE GLAND M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
19000005181
|
TME | Gland, M20, IP68, 5÷9mm, thermoplastic, black Min Qty: 1 | 8 |
|
$2.0900 / $2.7700 | Buy Now |
DISTI #
2913697
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8283 / $5.1808 | Buy Now |
DISTI #
2913697
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$3.1775 / $5.2372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005181
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005181
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP68, IP69 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |