-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7194
|
Newark | Cable Gland, M32, Nylon, 20Mm, Blk, Product Range:Han Cgm-P Series, Thread Size - Imperial:-, Thread Size - Metric:M32, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Cable Diameter Min:13Mm, Cable Diameter Max:20Mm Rohs Compliant: Yes |Harting 19000005186 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $11.5600 | Buy Now |
DISTI #
19000005186-ND
|
DigiKey | CABLE GLAND 13-20MM M32 POLYAMID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$6.9125 / $11.0700 | Buy Now |
DISTI #
617-19000005186
|
Mouser Electronics | Headers & Wire Housings M32 Black Plastic Cord Grip for 13-20mm cable RoHS: Compliant | 0 |
|
$7.4200 / $11.8900 | Order Now |
DISTI #
71202288
|
RS | Cable Gland, M32, Clamping Range 13-20 mm, Polyamide, 42 Wrench Size, NBR Seal | HARTING 19000005186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$8.5600 / $11.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1900 | Buy Now |
DISTI #
HRT19000005186
|
Heilind Electronics | M32 BLACK PLASTIC CORD GRIP FO | Americas - 0 in Stock |
|
$8.1563 / $11.0600 | Buy Now |
DISTI #
19000005186
|
TME | Gland, M32, IP68, 13÷20mm, thermoplastic, black Min Qty: 1 | 10 |
|
$5.8800 / $7.4400 | Buy Now |
DISTI #
2913700
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.9699 / $13.1462 | Buy Now |
DISTI #
2913700
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$11.3267 / $17.1784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005186
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005186
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |