-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7195
|
Newark | Cable Gland, M32, Nylon, 25Mm, Blk, Product Range:Han Cgm-P Series, Thread Size - Imperial:-, Thread Size - Metric:M32, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Cable Diameter Min:18Mm, Cable Diameter Max:25Mm Rohs Compliant: Yes |Harting 19000005187 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $11.2300 | Buy Now |
DISTI #
19000005187-ND
|
DigiKey | CABLE GLAND 18.01-25MM M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$7.2135 / $11.9300 | Buy Now |
DISTI #
617-19000005187
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Han CGM-P M32x1,5 D.18-25mm black RoHS: Compliant | 276 |
|
$6.7100 / $10.7500 | Buy Now |
DISTI #
71012629
|
RS | Cable Gland, M32, 0.709-0.984", Polyamide, NBR Bushing, Black, CGM-P Series | HARTING 19000005187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 97 |
|
$9.4800 / $10.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.9800 | Buy Now |
DISTI #
HRT19000005187
|
Heilind Electronics | M32 BLACK PLASTIC CORD GRIP FO | Americas - 45 in Stock |
|
$7.9219 / $10.7400 | Buy Now |
DISTI #
19000005187
|
TTI | Cable Glands, Strain Reliefs & Cord Grips Han CGM-P M32x1,5 D.18-25mm black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 129 In Stock |
|
$7.1000 / $10.0100 | Buy Now |
DISTI #
19000005187
|
TME | Gland, M32, IP68, 18÷25mm, thermoplastic, black Min Qty: 1 | 9 |
|
$5.7300 / $7.2600 | Buy Now |
DISTI #
HRT19000005187
|
Interstate Connecting Components | M32 BLACK PLASTIC CORD GRIP FO | 13 |
|
$7.9219 / $10.7400 | Buy Now |
DISTI #
2913701
|
element14 Asia-Pacific | CABLE GLAND, M32, NYLON, 25MM, BLK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5543 / $14.6932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005187
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005187
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |