-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0367
|
Newark | Cable Gland, M25, 9-16Mm, Thermoplastic, Product Range:Han Series, Thread Size - Imperial:-, Thread Size - Metric:M25, Cable Gland Material:Thermoplastic, Gland Colour:Black, Cable Diameter Min:9Mm, Cable Diameter Max:16Mm Rohs Compliant: Yes |Harting 19000005191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$4.0600 / $4.7400 | Buy Now |
DISTI #
1195-4067-ND
|
DigiKey | CABLE GLAND 9-16MM M25 POLYAMIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9627 / $7.1500 | Buy Now |
DISTI #
617-19000005191
|
Mouser Electronics | Heavy Duty Power Connectors CABLE GLAND M25 9-16MM PLASTIC BLK RoHS: Compliant | 113 |
|
$3.7500 / $6.4400 | Buy Now |
DISTI #
70712782
|
RS | Cable Gland Thermoplastic M25 9 to 16 mm for Han F+B | HARTING 19000005191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$4.8800 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$3.8400 | Buy Now |
DISTI #
HRT19000005191
|
Heilind Electronics | HAN CGM-P M25X1,5 D.9-16MM BL ACK | Americas - 37 in Stock |
|
$4.2857 / $5.6800 | Buy Now |
DISTI #
19000005191
|
TTI | Heavy Duty Power Connectors CABLE GLAND M25 9-16MM PLASTIC BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$4.2400 / $6.3700 | Buy Now |
DISTI #
19000005191
|
TME | Gland, M25, IP68, 9÷16mm, thermoplastic, black Min Qty: 1 | 17 |
|
$3.1900 / $4.0400 | Buy Now |
DISTI #
HRT19000005191
|
Interstate Connecting Components | HAN CGM-P M25X1,5 D.9-16MM BL ACK | 7 |
|
$4.2857 / $5.6800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors CABLE GLAND M25 9-16MM PLASTIC BLK | 50 |
|
$50.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005191
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005191
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |