Part Details for 190001 by C&K
Overview of 190001 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159190-001RHLF | Amphenol Communications Solutions | DDR4 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 260 Position, 0.5mm Pitch | |
65190-001LF | Amphenol Communications Solutions | Din Accessory Piercing Cover Flat Cable |
Price & Stock for 190001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190001-ND
|
DigiKey | LOWER BUSHING HDWR SW PLAS BLK Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9981 | Buy Now |
DISTI #
611-190001
|
Mouser Electronics | Switch Hardware | 0 |
|
$0.5800 | Order Now |
DISTI #
35973314
|
Verical | 190001 Min Qty: 31 Package Multiple: 1 Date Code: 1523 | Americas - 198 |
|
$0.1869 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 48 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, RED/GREEN, 5 mm | 38 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
000000000000065572
|
Sager | Switch Hardware Min Qty: 1 | 317 |
|
$0.8375 / $1.0800 | Buy Now |