Part Details for 19001-0010 (ALTERNATE: C-5264) by Woodhead Molex
Overview of 19001-0010 (ALTERNATE: C-5264) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19001-0010 (ALTERNATE: C-5264)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111084
|
RS | Quick Disconnect 10 to 12 AWG Male 0.250 x 0.032 in. 0.144 in. (Min.) | Molex Woodhead/Brad 19001-0010 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2143 |
|
$0.5560 / $0.8300 | Buy Now |