-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7233
|
Newark | Terminals Fiqd .110X.032 Female 18-22Awg Rohs Compliant: Yes |Molex 19002-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8134 |
|
$0.3950 / $0.6260 | Buy Now |
DISTI #
55H2739
|
Newark | Female Disconnect, 2.8Mm, 22-18Awg, Red, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |Molex 19002-0016 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
538-19002-0016
|
Mouser Electronics | Terminals FIQD .110X.032 FEMALE 18-22AWG RoHS: Compliant | 7415 |
|
$0.2570 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ Bag RoHS: Compliant |
8134 Partner Stock |
|
$0.2090 / $0.2519 | Buy Now |
DISTI #
16497181
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 8134 |
|
$0.2660 / $0.2860 | Buy Now |
DISTI #
77782520
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 250 |
|
$0.5467 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 296 |
|
$1.0237 / $2.9250 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 89 |
|
$0.4140 / $0.6210 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 508 |
|
$0.4140 / $1.0350 | Buy Now |
|
Quest Components | 0.8 mm2, PUSH-ON TERMINAL | 736 |
|
$0.5602 / $1.4005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0016
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |