-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8161
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg Rohs Compliant: Yes |Molex 19002-0031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3486 |
|
$0.4430 / $0.6570 | Buy Now |
DISTI #
55H2749
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg, Blu, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Stud Size:3/16 Rohs Compliant: Yes |Molex 19002-0031 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
0190020031
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190020031) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2979 / $0.3775 | Buy Now |
DISTI #
538-19002-0031
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant | 20392 |
|
$0.2220 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ Bag RoHS: Compliant |
3408 In Stock |
|
$0.2060 / $0.2728 | Buy Now |
DISTI #
16497186
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 20.3mm Tin Avikrimp™ Bag Min Qty: 196 Package Multiple: 1 | Americas - 3407 |
|
$0.3000 / $0.3200 | Buy Now |
|
Quest Components | 19002-0031 | 61 |
|
$0.3780 / $0.5670 | Buy Now |
|
Quest Components | 19002-0031 | 1424 |
|
$0.5250 / $1.5000 | Buy Now |
DISTI #
19002-0031
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 9420 In Stock |
|
$0.2410 / $0.4180 | Buy Now |
DISTI #
0190020031
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190020031) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2979 / $0.3775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0031
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0031
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19002 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |