-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9595
|
Newark | Fully-Insulated Female Quick Disconnect Solderless Terminal, 2-18 Awg Wire Range, Color White, 0.187" X 0.020" Tab Size, Rated Ul94V-0, Sold In Reels Of 750 Rohs Compliant: Yes |Molex 19003-0016 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.3400 | Buy Now |
DISTI #
538-19003-0016
|
Mouser Electronics | Terminals FREC-DSC 22-18 187X020 NYL RED RoHS: Compliant | 0 |
|
$0.2800 / $0.6800 | Order Now |
DISTI #
71454118
|
RS | InsulKrimp Quick Disconnect, female, for 18 22, Mylar Tape | Molex Incorporated 19003-0016 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 750 |
|
$0.4990 / $0.6940 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 21.8mm 8.02mm Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.2460 / $0.3480 | Buy Now |
|
Quest Components | 800 |
|
$0.5200 / $1.3000 | Buy Now | |
DISTI #
10153795
|
TestEquity LLC | Molex 19003-0016 InsulKrimp Quick Disconnect, Female, for 18-22 , Mylar Tape, Tab 4.75 x 0.51mm | 0 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0016
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |