-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2785
|
Newark | Female Disconnect, 2.8Mm, 22-18Awg, Org, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19003-0032 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
538-19003-0032
|
Mouser Electronics | Terminals QUICK DISCONNECT FEM RoHS: Compliant | 4359 |
|
$0.2910 / $0.7100 | Buy Now |
DISTI #
71454149
|
RS | .110 X .032 FEM PINK FIQD TAPED AA-2205 | Molex Incorporated 19003-0032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 923 |
|
$0.5110 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - InsulKrimp 19003 Series - Female Quick Disconnect - 2.8mm x 0.81mm. RoHS: Compliant |
2000 Partner Stock |
|
$0.2295 / $0.3295 | Buy Now |
DISTI #
21050271
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Pink F 19.81mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3300 | Buy Now |
DISTI #
65685932
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Pink F 19.81mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3300 | Buy Now |
DISTI #
19003-0032
|
TTI | Terminals QUICK DISCONNECT FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2690 / $0.2800 | Buy Now |
DISTI #
MOL19003-0032
|
Interstate Connecting Components | .110 X .032 FEM PINK FIQD TAP D AA-2205 | 1750 |
|
$0.2412 / $0.3527 | Buy Now |
DISTI #
Molex 19003-0032
|
PEI Genesis | Push-On Terminal | 2000 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal - InsulKrimp 19003 Series - Female Quick Disconnect - 2.8mm x 0.81mm. RoHS: Compliant |
2000 Partner Stock |
|
$0.2295 / $0.3295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0032
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0032
Molex
0.8 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |