-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N0879
|
Newark | Terminals Quick Disconnect Female 26-24 Awg Rohs Compliant: Yes |Molex 19003-0067 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.5080 | Buy Now |
DISTI #
55H2804
|
Newark | Female Disconnect, 4.75Mm, 26-24Awg, Yel, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 19003-0067 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
538-19003-0067
|
Mouser Electronics | Terminals QUICK DISCONNECT female 26-24 AWG RoHS: Compliant | 1632 |
|
$0.2890 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.2100 / $0.3110 | Buy Now |
DISTI #
65688707
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.8mm Electro Tin InsulKrimp T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.2450 / $0.3200 | Buy Now |
|
Quest Components | 1360 |
|
$0.3830 / $0.9575 | Buy Now | |
DISTI #
19003-0067
|
TTI | Terminals QUICK DISCONNECT female 26-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2350 | Buy Now |
DISTI #
MOL19003-0067
|
Interstate Connecting Components | .187X .020 FEMALE YEL FIQD TA ED M-2210T | 2100 |
|
$0.2394 / $0.3502 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.2100 / $0.3110 | Buy Now |
DISTI #
10153808
|
TestEquity LLC | Molex 19003-0067 InsulKrimp Quick Disconnect, Female, for 24-26 , Mylar Tape, Tab 4.75 x 0.51mm, Yellow | 8000 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0067
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0067
Molex
0.2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |