Part Details for 19003-0068 by Molex
Overview of 19003-0068 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19003-0068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0360
|
Newark | Female Quick Disconnect, 26Awg-24Awg, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:26Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19003-0068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$0.2310 / $0.3610 | Buy Now |
DISTI #
538-19003-0068
|
Mouser Electronics | Terminals FIQD .187X.032 FEMLE 26-24 AWG RoHS: Compliant | 5746 |
|
$0.1650 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.1408 / $0.2030 | Buy Now |
|
Quest Components | 0.2 mm2, PUSH-ON TERMINAL | 84 |
|
$0.6858 / $1.1430 | Buy Now |
DISTI #
19003-0068
|
TTI | Terminals FIQD .187X.032 FEMLE 26-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 13207 In Stock |
|
$0.1650 / $0.1770 | Buy Now |
DISTI #
MOL19003-0068
|
Interstate Connecting Components | M-2211 FEMALE .187 X .032 FIQD L | 6131400 On Order |
|
$0.1885 / $0.2583 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.1408 / $0.2030 | Buy Now |
DISTI #
10153810
|
TestEquity LLC | Molex 19003-0068 InsulKrimp Quick Disconnect, Female, for 24-26 , Bag, Tab 4.75 x 0.81mm, Dark Yellow | 4000 |
|
$0.2200 | Buy Now |
Part Details for 19003-0068
19003-0068 CAD Models
19003-0068 Part Data Attributes:
|
19003-0068
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0068
Molex
0.2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |