-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R3587
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Connector Type:Female Disconnect, Series:Insulkrimp, Insulator Color:Red, Termination Method:Crimp, Stud/Tab Size:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Molex 19003-0105 (Alternate Part Number: 800753128934 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 92500 |
|
$0.2920 | Buy Now |
DISTI #
55H2818
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Org, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19003-0105 (Alternate Part Number: 800753128934 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
0190030105
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Strip - Tape and Reel (Alt: 0190030105) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0954 | Buy Now |
DISTI #
538-19003-0105
|
Mouser Electronics | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant | 54662 |
|
$0.1470 / $0.3300 | Buy Now |
DISTI #
MOL19003-0105.P
|
Heilind Electronics | CUT STRIP - (AA-2201C) .250 X .032 FEMALE FIQD C | Americas - 0 in Stock |
|
$0.1734 / $0.2191 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel RoHS: Compliant |
92500 Partner Stock |
|
$0.1292 / $0.1578 | Buy Now |
DISTI #
16850613
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ Reel RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 92500 |
|
$0.1390 / $0.1800 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 856 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
19003-0105
|
TTI | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 20000 In Stock |
|
$0.1330 | Buy Now |
DISTI #
MX-19003-0105
|
TME | MX-19003-0105 Min Qty: 2500 | 0 |
|
$0.2110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0105
Molex
0.8 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |