-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2819
|
Newark | Female Disconnect, 6.35Mm, 26-24Awg, Yel, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:26Awg Rohs Compliant: Yes |Molex 19003-0106 (Alternate Part Number: 800753128958 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
25M6706
|
Newark | .250 X .032 Female Fiqd Cont. (M-2212C) Rohs Compliant: Yes |Molex 19003-0106 (Alternate Part Number: 800753128958 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
0190030106
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin Strip - Tape and Reel (Alt: 0190030106) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 | Buy Now |
DISTI #
538-19003-0106
|
Mouser Electronics | Terminals .250 X .032 FEMALE F FIQD CONT. (M-2212C) RoHS: Compliant | 12998 |
|
$0.1170 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel RoHS: Compliant | 0 |
|
$0.1097 / $0.1201 | Buy Now |
DISTI #
19003-0106
|
TTI | Terminals .250 X .032 FEMALE F FIQD CONT. (M-2212C) RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
MOL19003-0106
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD CONT. (M-2212C) | 43723625 On Order |
|
$0.1081 / $0.1167 | Buy Now |
DISTI #
0190030106
|
Avnet Asia | Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin Strip (Alt: 0190030106) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8650 |
|
$0.3300 / $0.5000 | Buy Now |
DISTI #
10153814
|
TestEquity LLC | Molex 19003-0106 InsulKrimp Quick Disconnect, Female, for 24-26 , Continuous Molded Strip, Tab 6.35 x 0.81mm, Yellow | 0 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0106
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0106
Molex
0.2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |