-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6709
|
Newark | .187X.020 Fem Fiqd V-O Loose(Bb-2207V) |Molex 19003-0132 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 4121 |
|
$0.3580 | Buy Now |
DISTI #
57R8512
|
Newark | .187X.020 Fem Fiqd V-O Loose(Bb-2207V) |Molex 19003-0132 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
538-19003-0132
|
Mouser Electronics | Terminals 16-14AWG .187X.02 QD RoHS: Compliant | 1684 |
|
$0.2710 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag RoHS: Compliant |
4121 Partner Stock |
|
$0.1989 / $0.2846 | Buy Now |
|
Quest Components | 40 |
|
$0.3343 / $0.6685 | Buy Now | |
|
Quest Components | 104 |
|
$0.6500 / $1.3000 | Buy Now | |
DISTI #
19003-0132
|
TTI | Terminals 16-14AWG .187X.02 QD RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 3650 In Stock |
|
$0.2520 / $0.4330 | Buy Now |
DISTI #
SMC-19003-0132
|
Sensible Micro Corporation | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimpâ„¢ Bag RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1625 |
|
$0.1785 / $0.1995 | RFQ |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag RoHS: Compliant |
4121 Partner Stock |
|
$0.1989 / $0.2846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0132
Molex
Buy Now
|
Compare Parts:
19003-0132
Molex
|
Samacsys Manufacturer | Molex |