Part Details for 190030001 by Molex
Overview of 190030001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-19003-0001
|
TME | .250 X .032 FEMALE FIQD (AA-2201) Min Qty: 10 | 400 |
|
$0.2060 / $0.4820 | Buy Now |
DISTI #
190030001
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Piece (Alt: 190030001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Quick connect terminal - Cold-pressed?Terminals ROHS | 1900 |
|
$0.1869 / $0.2546 | Buy Now |
|
New Advantage Corporation | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Loose Pi RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1979 / $0.2139 | Buy Now |
Part Details for 190030001
190030001 CAD Models
190030001 Part Data Attributes
|
190030001
Molex
Buy Now
Datasheet
|
Compare Parts:
190030001
Molex
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |