Part Details for 190030011 by Molex
Overview of 190030011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 190030011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
190030011
|
Avnet Abacus | Quick Disconnect Terminal 22-18AWG 2.42mm2 19.8mm 8.1mm Tin Bag (Alt: 190030011) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Loose Piece, INSULKRIMP FULLY INSULAT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2046 / $0.2211 | Buy Now |
Part Details for 190030011
190030011 CAD Models
190030011 Part Data Attributes
|
190030011
Molex
Buy Now
Datasheet
|
Compare Parts:
190030011
Molex
Push-On Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 190030011
This table gives cross-reference parts and alternative options found for 190030011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190030011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520264-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 190030011 vs 8-520264-1 |
8-520182-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 190030011 vs 8-520182-1 |