Part Details for 190030017 by Molex
Overview of 190030017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2028 |
|
RFQ | ||
DISTI #
190030017
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030017) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
190030017
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030017) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Loose Piece, INSULKRIMP FULLY INSULAT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2333 / $0.2521 | Buy Now |
Part Details for 190030017
190030017 CAD Models
190030017 Part Data Attributes
|
190030017
Molex
Buy Now
Datasheet
|
Compare Parts:
190030017
Molex
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |