Part Details for 190030044 by Molex
Overview of 190030044 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190030044
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Box (Alt: 190030044) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | .250X.032 94V-0 FEM. FIQD (BB-2206VB) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3625 | Buy Now |
Part Details for 190030044
190030044 CAD Models
190030044 Part Data Attributes
|
190030044
Molex
Buy Now
Datasheet
|
Compare Parts:
190030044
Molex
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |