Part Details for 190030064 by Molex
Overview of 190030064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 190030064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-19003-0064
|
TME | .187 X .020 FEMALE FIQD (M-2210) Min Qty: 10 | 82 |
|
$0.2010 / $0.4710 | Buy Now |
DISTI #
190030064
|
Avnet Abacus | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030064) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
190030064
|
Avnet Abacus | Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 190030064) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 190030064
190030064 CAD Models
190030064 Part Data Attributes
|
190030064
Molex
Buy Now
Datasheet
|
Compare Parts:
190030064
Molex
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 24 AWG |