-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R3588
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Avikrimp 19006 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Features:Flag Rohs Compliant: Yes |Molex 19006-0004 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2560 / $0.2750 | Buy Now |
DISTI #
538-19006-0004
|
Mouser Electronics | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant | 83715 |
|
$0.2400 / $0.4600 | Buy Now |
DISTI #
71454392
|
RS | Flag Avikrimp Quick Disconnect, female, for 18 22 Wire, Metal Strip | Molex Incorporated 19006-0004 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel RoHS: Compliant |
10001 In Stock |
|
$0.2060 / $0.2618 | Buy Now |
DISTI #
19006-0004
|
TTI | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2070 / $0.2320 | Buy Now |
DISTI #
MOL19006-0004
|
Interstate Connecting Components | 22-18 AVIK FLAG STRIP 250X032 (AA-5220Z) | 19250 |
|
$0.2089 / $0.2186 | Buy Now |
DISTI #
19006-0004
|
Power and Signal Group | Flag Avikrimp™ Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | 4000 |
|
$0.2186 | RFQ |
DISTI #
4002749
|
Farnell | 22-18 AVIK FLAG STRIP 250X032 (AA-5220Z) RoHS: Compliant Min Qty: 6000 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$0.3790 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel RoHS: Compliant |
10001 In Stock |
|
$0.2060 / $0.2618 | Buy Now |
DISTI #
10153827
|
TestEquity LLC | Molex 19006-0004 Flag Avikrimp Quick Disconnect, Female, for 18-22 Wire, Metal Strip, Tab 6.35 x 0.81mm | 10000 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19006-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19006-0004
Molex
0.8 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19006 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |