-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9071
|
Newark | .110X.020 Femal Qd Krimptite Aa-1131 Spm Rohs Compliant: Yes |Molex 19016-0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4671 |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
39AH5824
|
Newark | Female Quick Disconnect, 0.11", 18Awg, Product Range:Krimptite 19016 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19016-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.0920 / $0.1760 | Buy Now |
DISTI #
0190160001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 0190160001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0664 | Buy Now |
DISTI #
71C9071
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 71C9071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4671 Partner Stock |
|
$0.0900 / $0.1700 | Buy Now |
DISTI #
538-19016-0001
|
Mouser Electronics | Terminals QK DISCONNECT 18-20 FEMALE RoHS: Compliant | 37669 |
|
$0.0500 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - Krimptite 19016 Series - Female Quick Disconnect - 2.8mm x 0.51mm. RoHS: Compliant |
4867 Partner Stock |
|
$0.0403 / $0.0541 | Buy Now |
|
Quest Components | 480 |
|
$0.1788 / $0.5960 | Buy Now | |
DISTI #
19016-0001
|
TTI | Terminals QK DISCONNECT 18-20 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 87 Package Multiple: 1 Container: Bulk |
Americas - 14461 In Stock |
|
$0.0460 / $0.0580 | Buy Now |
DISTI #
0190160001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 0190160001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0664 | Buy Now |
DISTI #
71C9071
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 71C9071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4671 Partner Stock |
|
$0.0900 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19016-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
19016-0001
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |