-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2973
|
Newark | .110X.020 Fem.qd Krimp. Taped (M-1130T) |Molex 19016-0076 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1360 | Buy Now |
DISTI #
02N1031
|
Newark | .110X.020 Fem.qd Krimp. Taped (M-1130T) |Molex 19016-0076 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
538-19016-0076
|
Mouser Electronics | Terminals M-1130T RoHS: Compliant | 7064 |
|
$0.1180 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Krimptite Quick Disconnect - Female - For 24-26 (0.20-0.12mm²) Wire - Mylar Tape - Tab 2.79 x 0.51mm. RoHS: Compliant | 0 |
|
$0.1220 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19016-0076
Molex
Buy Now
Datasheet
|
Compare Parts:
19016-0076
Molex
0.2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19016 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |