-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N1048
|
Newark | .110X.020 Female Qd Insulk.tpd (Aa-2131T Rohs Compliant: Yes |Molex 19017-0004 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
55H2991
|
Newark | Female Disconnect, 2.8Mm, 22-18Awg, Red, Product Range:Insulkrimp 19017 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Insulator Colour:Redrohs Compliant: Yes |Molex 19017-0004 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 | Buy Now |
DISTI #
538-19017-0004
|
Mouser Electronics | Terminals .110X.020 FEMALE QD INSULK.TPD (AA-2131T RoHS: Compliant | 2553 |
|
$0.1720 / $0.4200 | Buy Now |
DISTI #
71454718
|
RS | InsulKrimp Quick Disconnect, female, for 18 22 Wire, Mylar Tape | Molex Incorporated 19017-0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 740 |
|
$0.2810 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1700 / $0.2625 | Buy Now |
DISTI #
MOL19017-0004
|
Interstate Connecting Components | .110X.020 FEMALE QD INSULK.TP (AA-2131T | 2887 |
|
$0.1694 / $0.2081 | Buy Now |
DISTI #
4002767
|
Farnell | .110X.020 FEMALE QD INSULK.TPD (AA-2131T RoHS: Compliant Min Qty: 7500 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19017-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19017-0004
Molex
Push-On Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |