Part Details for 1902035W by CML Innovative Technologies
Overview of 1902035W by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902035W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T3264
|
Newark | Led Panel Mount Indicator, Satin Chrome Bezel, Cool White, 6 Mm, 24 Vdc, 18 Ma, 500 Mcd, Ip40 Rohs Compliant: Yes |Cml Innovative Technologies 1902035W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70462717
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel 24VDC white | CML Innovative Technologies 1902035W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9300 / $5.8000 | RFQ |
DISTI #
1902035W
|
TME | Indicator: LED, prominent, white, 24VDC, Ø6mm, metal, 1050mcd Min Qty: 1 | 0 |
|
$3.4900 / $4.3100 | RFQ |
Part Details for 1902035W
1902035W CAD Models
1902035W Part Data Attributes:
|
1902035W
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1902035W
CML Innovative Technologies
Single Color LED, White, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 410.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 1902035W
This table gives cross-reference parts and alternative options found for 1902035W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1902035W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1902135W | Single Color LED, White, Diffused, T-1, 3mm, | CML Innovative Technologies | 1902035W vs 1902135W |
1903135W | Single Color LED, White, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1902035W vs 1903135W |
1903035W | Single Color LED, White, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1902035W vs 1903035W |