-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1724
|
Newark | .187 X .020 Male Qd Avikrimp (Amct-57) Rohs Compliant: Yes |Molex 19025-0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6172 |
|
$0.1270 | Buy Now |
DISTI #
39AH5837
|
Newark | Male Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Avikrimp 19025 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19025-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.4690 | Buy Now |
DISTI #
538-19025-0002
|
Mouser Electronics | Terminals .187 X .020 MALE QD AVIKRIMP RoHS: Compliant | 23149 |
|
$0.2280 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG M 20.83mm Zinc Chromate Avikrimp™ Bag RoHS: Compliant |
3550 Partner Stock |
|
$0.1714 / $0.2448 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$2.9250 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.96MM2 | 20 |
|
$0.4820 / $0.5784 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.96MM2 | 4 |
|
$2.9250 / $3.9000 | Buy Now |
DISTI #
19025-0002
|
TTI | Terminals .187 X .020 MALE QD AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 5050 In Stock |
|
$0.2410 / $0.2650 | Buy Now |
DISTI #
MOL19025-0002
|
Interstate Connecting Components | .187 X .020 MALE QD AVIKRIMP AMCT-57) | 51900 On Order |
|
$0.1905 / $0.2573 | Buy Now |
DISTI #
3222404
|
element14 Asia-Pacific | MALE DISCONNECT, 4.75MM, 22-18AWG, RED RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.2708 / $0.5792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19025-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19025-0002
Molex
0.8 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19025 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |