-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7356
|
Newark | Male Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Avikrimp 19025 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awgrohs Compliant: Yes |Molex 19025-0005 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 866 |
|
$0.5080 / $0.5350 | Buy Now |
DISTI #
538-19025-0005
|
Mouser Electronics | Terminals QUICK DISCONNECT MALE 10-21 AWG RoHS: Compliant | 6423 |
|
$0.3380 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG M 26.95mm Zinc Chromate Avikrimp™ Bag RoHS: Compliant |
866 Partner Stock |
|
$0.2611 / $0.3743 | Buy Now |
|
Quest Components | 287 |
|
$0.2132 / $0.7105 | Buy Now | |
DISTI #
19025-0005
|
TTI | Terminals QUICK DISCONNECT MALE 10-21 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2850 In Stock |
|
$0.2840 / $0.3270 | Buy Now |
DISTI #
MOL19025-0005
|
Interstate Connecting Components | .250X.032 MALE QD AVIKRIMP (C CT-5) | 249 |
|
$0.3763 / $0.4757 | Buy Now |
DISTI #
Molex 19025-0005
|
PEI Genesis | TAB Terminal, 5.01mm2 | 523 |
|
Buy Now | |
DISTI #
3222405
|
element14 Asia-Pacific | MALE DISCONNECT, 6.35MM, 12-10AWG, YEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3444 / $0.7653 | Buy Now |
DISTI #
3222405
|
Farnell | MALE DISCONNECT, 6.35MM, 12-10AWG, YEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.4059 / $0.8395 | Buy Now |
DISTI #
4233422
|
Farnell | RoHS: Compliant Min Qty: 162 Container: Each | 0 |
|
$0.8533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19025-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
19025-0005
Molex
5 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19025 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19025-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19025-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMCT-5 | TAB Terminal, 6mm2, | Molex | 19025-0005 vs CMCT-5 |