-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5306
|
Newark | .250X.032 Male Qd Avikrimp (Mct-5) Rohs Compliant: Yes |Molex 19025-0007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$0.3080 / $0.3360 | Buy Now |
DISTI #
538-19025-0007
|
Mouser Electronics | Terminals QK DISCONNECT MALE 14-16 AWG RoHS: Compliant | 3832 |
|
$0.2860 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Avikrimp™ Bag RoHS: Compliant |
1545 Partner Stock |
|
$0.1836 / $0.2652 | Buy Now |
DISTI #
19025-0007
|
TTI | Terminals QK DISCONNECT MALE 14-16 AWG pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1375 In Stock |
|
$0.2280 / $0.2880 | Buy Now |
DISTI #
MOL19025-0007
|
Interstate Connecting Components | .250X.032 MALE QD AVIKRIMP (M T-5) | 24062800 On Order |
|
$0.2502 / $0.3162 | Buy Now |
DISTI #
Molex 19025-0007
|
PEI Genesis | TAB Terminal, 1.94mm2 | 3849 |
|
Buy Now | |
DISTI #
19025-0007
|
Power and Signal Group | Avikrimp™ Quick Disconnect for 14-16 AWGWire, Male,6.35 x 0.81mm Tab | 4000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Avikrimp Quick Disconnect, Male, for 14-16 AWG 2.00-1.30mm Wire, 6.35 x 0.81mm Tab, Bag | 204 |
|
$0.2448 | Buy Now |
DISTI #
3222406
|
element14 Asia-Pacific | MALE DISCONNECT, 6.35MM, 16-14AWG, BLU RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$0.2670 / $0.5259 | Buy Now |
DISTI #
3222406
|
Farnell | MALE DISCONNECT, 6.35MM, 16-14AWG, BLU RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$0.2550 / $0.5753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19025-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19025-0007
Molex
2 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19025 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |