Part Details for 1903118-2 by TE Connectivity
Overview of 1903118-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1903118-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7530
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Dynamic D-1000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Te Connectivity 1903118-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11610 |
|
$0.1670 | Buy Now |
DISTI #
18AH0061
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Dynamic D-1000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Te Connectivity 1903118-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.4400 | Buy Now |
DISTI #
A116551-ND
|
DigiKey | CONN TAB 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
75847 In Stock |
|
$0.2788 / $0.4000 | Buy Now |
DISTI #
1903118-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 1903118-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2956 | Buy Now |
DISTI #
21R7530
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 21R7530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 4 Days Container: Bulk | 11610 Partner Stock |
|
$0.3410 / $0.4730 | Buy Now |
DISTI #
571-1903118-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 TAB CONT AU (2L) L/P RoHS: Compliant | 27031 |
|
$0.3190 / $0.7200 | Buy Now |
DISTI #
V99:2348_11894718
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2310 | Americas - 8361 |
|
$0.2186 / $0.2798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.2630 | Buy Now |
DISTI #
AMP1903118-2
|
Heilind Electronics | DYNAMIC D1000 TAB CONT AU (2L) | Americas - 0 in Stock |
|
$0.3281 / $0.3330 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-28AWG Bag RoHS: Compliant |
16778 In Stock |
|
$0.3096 / $0.5907 | Buy Now |
Part Details for 1903118-2
1903118-2 CAD Models
1903118-2 Part Data Attributes
|
1903118-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903118-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.86 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |