-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1684
|
Newark | .180 Male Bullet Plug Insul (A-259X) Rohs Compliant: Yes |Molex 19034-0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.4380 / $0.6470 | Buy Now |
DISTI #
538-19034-0002
|
Mouser Electronics | Terminals A-259X RoHS: Compliant | 11926 |
|
$0.2160 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Snap Terminal 18-22AWG M 24.13mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1770 / $0.2770 | Buy Now |
|
Quest Components | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 3233 |
|
$0.2260 / $0.5424 | Buy Now |
DISTI #
19034-0002
|
TTI | Terminals A-259X RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 36909 In Stock |
|
$0.2520 / $0.4710 | Buy Now |
DISTI #
3222456
|
element14 Asia-Pacific | TERMINAL, MALE BULLET, 22-18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2476 / $0.6342 | Buy Now |
DISTI #
4233508
|
Farnell | RoHS: Compliant Min Qty: 172 Container: Each | 0 |
|
$0.7989 | Buy Now |
DISTI #
3222456
|
Farnell | TERMINAL, MALE BULLET, 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$0.3018 / $0.7000 | Buy Now |
DISTI #
30567
|
Waytek, Inc. | 22-18GA .180 Male Bullet Red Vinyl Min Qty: 50 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days | 15200 |
|
$0.1390 / $0.1621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19034-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19034-0002
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |