-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3159
|
Newark | Terminal, Male Bullet, Crimp, Blue, Product Range:Insulkrimp 19034 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Terminal Type:Male Bullet, Insulator Colour:Blue, Terminal Material:Copper Rohs Compliant: Yes |Molex 19034-0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2226 |
|
$0.2500 / $0.3920 | Buy Now |
DISTI #
28AC7621
|
Newark | Snap Plug Insulkrimp (B-289X) Rohs Compliant: Yes |Molex 19034-0009 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
0190340009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.61mm Tin Bag - Bulk (Alt: 0190340009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2344 / $0.2971 | Buy Now |
DISTI #
55H3159
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.61mm Tin Bag - Bulk (Alt: 55H3159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 2226 Partner Stock |
|
$0.3360 / $0.5300 | Buy Now |
DISTI #
538-19034-0009
|
Mouser Electronics | Terminals SNAP PLUG RECPT 14-16 AWG MALE RoHS: Compliant | 35242 |
|
$0.1740 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Snap Plug Terminal 14-16AWG M 22.61mm Tin InsulKrimp™ Bag RoHS: Compliant |
803 Partner Stock |
|
$0.1754 / $0.2489 | Buy Now |
|
Quest Components | CONN SNAP PLUG INSUL 14-16AWG | 1 |
|
$0.6300 | Buy Now |
DISTI #
19034-0009
|
TTI | Terminals SNAP PLUG RECPT 14-16 AWG MALE pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 18835 In Stock |
|
$0.1770 / $0.2290 | Buy Now |
DISTI #
0190340009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.61mm Tin Bag - Bulk (Alt: 0190340009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2344 / $0.2971 | Buy Now |
DISTI #
55H3159
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.61mm Tin Bag - Bulk (Alt: 55H3159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 2226 Partner Stock |
|
$0.3360 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19034-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19034-0009
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |